LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 597D227X9020R2T product image
Images for reference only

VISHAY 597D227X9020R2TRoHS

Manufacturer
MPN
597D227X9020R2T
LCSC Part #
C1953115
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 220uF ±10% 20V
Datasheetpdf iconVISHAY 597D227X9020R2T
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.6048$ 8.60
10+$ 8.39$ 83.90
30+$ 8.2468$ 247.40
100+$ 8.1035$ 810.35
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-D-7343-31(mm)
Capacitance220uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece