Kyocera AVX THJD106K035RJN
| Manufacturer | |
| Mfr. Part # | THJD106K035RJN |
| LCSC Part # | C1953097 |
| Package | - |
| Customer # | |
| Description | 10uF ±10% 35V Tantalum Capacitors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.094 | $ 3.09 |
10+ | $ 2.673 | $ 26.73 |
30+ | $ 2.4222 | $ 72.67 |
100+ | $ 2.17 | $ 217.00 |
500+ | $ 2.0539 | $ 1026.95 |
1,000+ | $ 2.0013 | $ 2001.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$