KEMET T499A475K006ATE6K0
| Manufacturer | |
| Mfr. Part # | T499A475K006ATE6K0 |
| LCSC Part # | C1953092 |
| Package | 1206 |
| Customer # | |
| Description | 4.7uF ±10% 6.3V Tantalum Capacitors 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4622 | $ 0.46 |
10+ | $ 0.4514 | $ 4.51 |
30+ | $ 0.4452 | $ 13.36 |
100+ | $ 0.439 | $ 43.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$