Kyocera AVX TPSD106K035R0300
| Manufacturer | |
| Mfr. Part # | TPSD106K035R0300 |
| LCSC Part # | C1952977 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 35V CASE-D-7343 |
| Description | 10uF ±10% 35V Tantalum Capacitors 0.3Ω@100kHz CASE-D-7343 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9957 | $ 1.00 |
10+ | $ 0.8223 | $ 8.22 |
30+ | $ 0.7272 | $ 21.82 |
100+ | $ 0.6198 | $ 61.98 |
500+ | $ 0.5723 | $ 286.15 |
1,000+ | $ 0.5508 | $ 550.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$