VICOR P048T048T12AL
| Manufacturer | |
| MPN | P048T048T12AL |
| LCSC Part # | C19529755 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 6.73mm | |
| Switching Frequency | 1.45MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | 500uA | |
| Features | - | |
| Output Current(Max) | 2.5A | |
| Capacitive Load(Max) | 47uF | |
| Conversion Efficiency | 95.5% | |
| Type | - | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 26V~55V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 32.5mm | |
| Width | 22mm | |
| Output Voltage Accuracy | ±1.5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 174.0083 | $ 174.01 |
| 200+ | $ 69.4307 | $ 13886.14 |
| 480+ | $ 67.1109 | $ 32213.23 |
| 1,000+ | $ 65.9639 | $ 65963.90 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

