Kyocera AVX F931V106MCC
| Manufacturer | |
| Mfr. Part # | F931V106MCC |
| LCSC Part # | C1952945 |
| Package | 2312 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 35V 2312 |
| Description | 10uF ±20% 35V Tantalum Capacitors 1.6Ω@100kHz 2312 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 2312 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
407
407
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1848 | $ 1.18 |
10+ | $ 0.9959 | $ 9.96 |
30+ | $ 0.8926 | $ 26.78 |
100+ | $ 0.7748 | $ 77.48 |
500+ | $ 0.7232 | $ 361.60 |
1,000+ | $ 0.7006 | $ 700.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$