VISHAY TR3B336K016C0700
| Manufacturer | |
| Mfr. Part # | TR3B336K016C0700 |
| LCSC Part # | C1952901 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 33uF ±10% 16V 1411 |
| Description | 33uF ±10% 16V Tantalum Capacitors 700mΩ 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3245 | $ 1.62 |
50+ | $ 0.2576 | $ 12.88 |
150+ | $ 0.229 | $ 34.35 |
500+ | $ 0.1932 | $ 96.60 |
2,000+ | $ 0.1773 | $ 354.60 |
4,000+ | $ 0.1677 | $ 670.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$