LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T510X337K010ATE035 product image
  • T510X337K010ATE035 thumbnail 1
  • T510X337K010ATE035 thumbnail 2
  • T510X337K010ATE035 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T510X337K010ATE035RoHS

Manufacturer
MPN
T510X337K010ATE035
LCSC Part #
C1952865
Packaging
2917
Customer #
Key Attributes
330uF ±10% 10V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T510X337K010ATE035
In-Stock: 411
411 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8389$ 2.84
10+$ 2.4552$ 24.55
30+$ 2.215$ 66.45
100+$ 1.9684$ 196.84
500+$ 1.8572$ 928.60
1,000+$ 1.8104$ 1810.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)35mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece