LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJB156K020RNJ product image
Images for reference only

Kyocera AVX TAJB156K020RNJRoHS

Manufacturer
MPN
TAJB156K020RNJ
LCSC Part #
C1952819
Packaging
1411
Customer #
Key Attributes
CAP TANT 15uF ±10% 20V 1411
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.293$ 0.29
10+$ 0.2865$ 2.87
30+$ 0.2816$ 8.45
100+$ 0.2767$ 27.67
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1411
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece