Kyocera AVX TACL105K016XTA
| Manufacturer | |
| Mfr. Part # | TACL105K016XTA |
| LCSC Part # | C1952789 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP TANT 1uF ±10% 16V 0603 |
| Description | 1uF ±10% 16V Tantalum Capacitors 7.5Ω 0603 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
279
279
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8107 | $ 1.81 |
10+ | $ 1.5187 | $ 15.19 |
30+ | $ 1.3369 | $ 40.11 |
100+ | $ 1.1486 | $ 114.86 |
500+ | $ 1.0641 | $ 532.05 |
1,000+ | $ 1.0274 | $ 1027.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$