MAXIM MAX11503EVKIT+
| Manufacturer | |
| MPN | MAX11503EVKIT+ |
| LCSC Part # | C19527488 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX11503 evaluation kit is designed to evaluate the MAX11503, a 3V video amplifier with Y/C summer and chroma mute functionality, capable of driving two 75Ω terminated video loads. The MAX11503 evaluation kit accepts AC-coupled Y (luma) and C (chroma) input signals and sums them into a composite CVBS output signal with a gain of +6dB.
Features
AI Translation
- 2.7V to 5.25V operating range
- DC or AC coupled input
- DC or AC coupled output
- Surface mount construction
- Fully assembled and tested
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

