LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491B476M006AT product image
  • T491B476M006AT thumbnail 1
  • T491B476M006AT thumbnail 2
  • T491B476M006AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491B476M006ATRoHS

Manufacturer
MPN
T491B476M006AT
LCSC Part #
C1952746
Packaging
1411
Customer #
Key Attributes
47uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconKEMET T491B476M006AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2709$ 0.27
10+$ 0.2113$ 2.11
30+$ 0.1858$ 5.57
100+$ 0.1539$ 15.39
500+$ 0.1397$ 69.85
1,000+$ 0.1312$ 131.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging1411
Capacitance47uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece