NCC EMVY100ADA330ME55G
| Manufacturer | |
| MPN | EMVY100ADA330ME55G |
| LCSC Part # | C1952650 |
| Packaging | SMD,D5xL5.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% 10V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL5.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 95mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.2mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 685
685 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1026$ 0.0616 | $ 0.31 |
| 50+ | $ 0.0828$ 0.0497 | $ 2.49 |
| 150+ | $ 0.0729$ 0.0438 | $ 6.57 |
| 1,000+ | $ 0.0654$ 0.0393 | $ 39.30 |
| 2,000+ | $ 0.0595$ 0.0357 | $ 71.40 |
| 5,000+ | $ 0.0565$ 0.0339 | $ 169.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D5xL5.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 33uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 95mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.2mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



