Ohmite TAH20PR330J
| Manufacturer | |
| Mfr. Part # | TAH20PR330J |
| LCSC Part # | C19522457 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | RES 330mΩ ±5% 20W TO-220 |
| Description | 330mΩ 20W Thick Film Resistor ±5% TO-220 Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.76 | $ 13.76 |
200+ | $ 5.4904 | $ 1098.08 |
500+ | $ 5.3078 | $ 2653.90 |
1,000+ | $ 5.2174 | $ 5217.40 |
Standard Packaging 50/Full
Bag | ||