Cornell Dubilier Electronics MIN02-002C040D-F
| Manufacturer | |
| MPN | MIN02-002C040D-F |
| LCSC Part # | C19521083 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300V 4pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | - | |
| Operating Temperature | -55℃~+200℃ | |
| Body Length | 5.54mm | |
| Voltage Rating | 300V | |
| Capacitance | 4pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0644 | $ 5.06 |
| 200+ | $ 2.0209 | $ 404.18 |
| 400+ | $ 1.9542 | $ 781.68 |
| 1,000+ | $ 1.9208 | $ 1920.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

