LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MHP-25PTA52-100R product image
Images for reference only

YAGEO MHP-25PTA52-100RRoHS

Manufacturer
YAGEOAsian Brands
MPN
MHP-25PTA52-100R
LCSC Part #
C19519982
Packaging
Through Hole,D1.8xL6.2mm
Customer #
Key Attributes
RES 100Ω ±0.02% 0.25W Through Hole,D1.8xL6.2mm
Datasheetpdf iconYAGEO MHP-25PTA52-100R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.6878$ 23.69
200+$ 9.4521$ 1890.42
500+$ 9.1365$ 4568.25
1,000+$ 8.9802$ 8980.20
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.8xL6.2mm
Resistance100Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece