YAGEO FKN-50FR-52-22R
| Manufacturer | YAGEOAsian Brands |
| MPN | FKN-50FR-52-22R |
| LCSC Part # | C19518625 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 22Ω ±1% 0.5W Through Hole,D3.3xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.105 | $ 0.11 |
| 200+ | $ 0.0419 | $ 8.38 |
| 500+ | $ 0.0405 | $ 20.25 |
| 1,000+ | $ 0.0398 | $ 39.80 |
Standard Packaging2500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 22Ω | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -40℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

