PANASONIC ERD-S1TJ7R5V
| Manufacturer | |
| MPN | ERD-S1TJ7R5V |
| LCSC Part # | C19515402 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 7.5Ω ±5% 0.5W Through Hole,D2.3xL6.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -350ppm/℃~-150ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.265 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1023 | $ 51.15 |
| 1,000+ | $ 0.1005 | $ 100.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -350ppm/℃~-150ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

