ROHM RPM871-E2
| Manufacturer | |
| MPN | RPM871-E2 |
| LCSC Part # | C19511867 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.6V~3.6V IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Transmission Distance | - | |
| Voltage - Supply | 2.6V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RPM871 is an infrared communication module compliant with IrDA Ver. 1.2 (low power). An infrared LED, PIN photodiode, and LSI are integrated in a single package. The module features a power-down function with low current consumption in standby mode. Its ultra-compact package makes it ideal for mobile devices.
Features
AI Translation
- IrDA version 1.2 (low power) compliant
- Low power consumption in standby mode (typical 73μA)
- Power-down control for battery-powered devices
- Supply voltage range: 2.6V ~ 3.6V
- Adjustable transmission distance via fixed LED load resistor (approx. 20 ~ 60cm)
Applications
AI Translation
Mobile phones, personal digital assistants, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1325 | $ 6.13 |
| 200+ | $ 2.4473 | $ 489.46 |
| 500+ | $ 2.3653 | $ 1182.65 |
| 1,000+ | $ 2.3259 | $ 2325.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

