LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI8501-B-GM product image
Images for reference only

SILICON LABS SI8501-B-GMRoHS

Manufacturer
MPN
SI8501-B-GM
LCSC Part #
C19509661
Packaging
QFN-12(4x4)
Customer #
Key Attributes
QFN-12(4x4) Current Sensors RoHS
Datasheetpdf iconSILICON LABS SI8501-B-GM
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerSILICON LABS
PackagingQFN-12(4x4)
FeaturesUnder-voltage lockout

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging74
Sales UnitPiece

Introduction

AI Translation

The Si85xx products are unidirectional AC current sensors with full-scale ranges of 5A, 10A, and 20A. The Si85xx products are ideal upgrades from older current sensing technologies, offering advantages in size, performance, and cost compared to current transformers, Hall-effect devices, DCR circuits, and other methods. The Si85xx features extremely low losses, with a series resistance of less than 1.3mΩ and series inductance of less than 2nH in the sensing path at 25°C. The current sensing terminals are isolated from other package pins, with isolation ratings of up to 5kV_RMS available depending on the safety certification level.

Features

AI Translation
  • Single-chip AC current sensor
  • Low loss: primary series resistance < 1.3mΩ, inductance < 2nH
  • Leading-edge noise suppression — no leading-edge blanking required
  • "Ping-pong" output version allows a single Si85xx to replace two current transformers in full-bridge designs
  • Available in 5A, 10A, and 20A full-scale versions
  • Initial accuracy ±5%
  • Input frequency range: 50kHz ~ 1MHz
  • FAULT output for operational safety
  • Minimum output 2V_PP at full scale
  • High-side or low-side current sensing
  • Compact 4×4×1mm QFN package (1kV_RMS isolation)
  • 20-pin wide-body SOIC package (5kV_RMS isolation)
  • Operating temperature range: -40°C ~ 125°C
  • UL/VDE/CSA certified

Applications

AI Translation
  • Power Supply
  • Motor Control
  • Lighting Equipment
  • Industrial Equipment