LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FKN-25FR-52-1R5 product image
Images for reference only

YAGEO FKN-25FR-52-1R5RoHS

Manufacturer
YAGEOAsian Brands
MPN
FKN-25FR-52-1R5
LCSC Part #
C19507423
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 1.5Ω ±1% 0.25W Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO FKN-25FR-52-1R5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1323$ 0.13
200+$ 0.0528$ 10.56
500+$ 0.051$ 25.50
1,000+$ 0.0502$ 50.20
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance1.5Ω
Power(Watts)250mW
TypeWirewound Resistor
Temperature Coefficient±350ppm/℃
Tolerance±1%
Operating Temperature-40℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece