LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5156-3.3BM-TR product image
Images for reference only

MICROCHIP MIC5156-3.3BM-TR

Manufacturer
MPN
MIC5156-3.3BM-TR
LCSC Part #
C19507059
Packaging
SOIC-8
Customer #
Key Attributes
Fixed 3.3V Positive 36V SOIC-8 Voltage Regulators - Linear Regulator Controllers
Datasheetpdf iconMICROCHIP MIC5156-3.3BM-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear Regulator Controllers
ManufacturerMICROCHIP
PackagingSOIC-8
Output Current-
Output TypeFixed
Output Voltage3.3V
Output ConfigurationPositive
Number of Outputs1
Voltage - Supply36V
Operating Temperature-40℃~+85℃
FeaturesEnable control;Operating status indication;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MIC5156, MIC5157, and MIC5158 Super Low-Dropout (LDO) Regulator Controllers are single IC solutions for highcurrent low-dropout linear voltage regulation. Super LDO™ Regulators have the advantages of an external N-channel power MOSFET as the linear pass element. The MIC5156/7/8 family features a dropout voltage as low as the RDS(ON) of the external power MOSFET multiplied by the output current. The output current can be as high as the largest MOSFETs can provide. The MIC5156/7/8 family operates from 3V to 36V. The MIC5156 requires an external gate drive supply to provide the higher voltage needed to drive the gate of the external MOSFET. The MIC5157 and MIC5158 each have an internal charge pump tripler to produce the gate drive voltage. The tripler is capable of providing enough voltage to drive a logic-level MOSFET to 3.3V output from a 3.5V supply and is clamped to 17.5V above the supply voltage. The tripler requires three external capacitors. The regulator output is constant-current limited when the controller detects 35mV across an optional external sense resistor. An active-low open-collector flag indicates a low voltage of 8% or more below nominal output. A shutdown (low) signal to the TTL-compatible enable control reduces controller supply current to less than 1μA while forcing the output voltage to ground. The MIC5156-3.3 and MIC5156-5.0 controllers have internally fixed output voltages. The MIC5156 [adjustable] output is configured using two external resistors. The MIC5157 is a fixed output controller which is externally configured to select either 3.3V, 5.0V, or 12V. The MIC5158 can be configured as a fixed 5V controller or programmed to any voltage from 1.3V to 36V using two external resistors. The MIC5156 is available in an 8-pin DIP or SOIC. The MIC5157 and MIC5158 are available in a 14-pin DIP or SOIC which operate from -40°C to +85°C.

Features

AI Translation
  • 4.5mA typical operating current
  • <1μA typical standby current
  • Low external parts count
  • Optional current limit (35mV typical threshold)
  • 1% initial output voltage tolerance in most configurations
  • 2% output voltage tolerance over temperature
  • Fixed output voltages of 3.3V, 5.0V (MIC5156)
  • Fixed output voltages of 3.3V, 5.0V, 12V (MIC5157)
  • Programmable (1.3 to 36V) with 2 resistors (MIC5156/8)
  • Internal charge pump voltage tripler (MIC5157/8)
  • Enable pin to activate or shutdown the regulator
  • Internal gate-to-source protective clamp
  • All versions available in DIP and SOIC

Applications

AI Translation
  • Ultrahigh current ultralow dropout voltage regulator
  • Constant high-current source
  • Low parts count 5.0V to 3.3V computer supply
  • Low noise/low-dropout SMPS post regulator
  • High-current, current-limited switch
Not available now