Cosmo KPS28050ETLD
| Manufacturer |
Cosmo
Asian Brands |
| Mfr. Part # | KPS28050ETLD |
| LCSC Part # | C195067 |
| Package | SOP-4-1.27mm |
| Customer # | |
| Key Attributes | 4PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER |
| Description | 50mA 300mV@2mA,10mA 80V 6V 1.1V AC,DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Package | SOP-4-1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
485 
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3339 | $ 1.67 |
50+ | $ 0.2677 | $ 13.39 |
150+ | $ 0.2393 | $ 35.90 |
500+ | $ 0.2039 | $ 101.95 |
3,000+ | $ 0.1624 | $ 487.20 |
6,000+ | $ 0.153 | $ 918.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$