LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI FDC2214QRGHRQ1 product image
  • FDC2214QRGHRQ1 thumbnail 1
  • FDC2214QRGHRQ1 thumbnail 2
  • FDC2214QRGHRQ1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI FDC2214QRGHRQ1RoHS

Manufacturer
MPN
FDC2214QRGHRQ1
LCSC Part #
C195017
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
Capacitance-to-Digital Converter(FDC) for Capacitive Sensing
Datasheetpdf iconTI FDC2214QRGHRQ1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ManufacturerTI
PackagingQFN-16-EP(4x4)
FeaturesSupports reset function
Operating Temperature-40℃~+125℃
Sensor Capacitance Range-
Number of Channels4
InterfaceI2C
Effective Number of Bits28bit
Voltage - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

Capacitive sensing is a non-contact sensing technology with low power consumption and high resolution, suitable for applications such as proximity detection and gesture recognition. Sensors in a capacitive sensing system can be made from any metal or conductor, enabling highly flexible system design. The primary limitation on sensitivity in capacitive sensing applications is the noise susceptibility of the sensor. The FDC2x1x-Q1 employs a resonance-based sensing architecture that maintains consistent performance even in fluorescent environments. The FDC2x1x-Q1 is a multichannel family of high-resolution, high-speed capacitance-to-digital converters designed for implementing capacitive sensing solutions. This device family features an innovative narrowband-based architecture that provides high noise rejection while delivering high resolution at high speeds. The family supports a wide excitation frequency range, offering flexibility for system design.

Features

AI Translation
  • AEC-Q100 compliant
  • Device temperature grade 1: -40℃ to +125℃ ambient operating temperature range
  • Device HBM ESD classification level 2
  • Device CDM ESD classification level CS
  • EMI-resistant architecture
  • Maximum output rate (one active channel):
    • 13.3kSPS (FDC2112-Q1, FDC2114-Q1)
    • 4.08kSPS (FDC2212-Q1, FDC2214-Q1)
  • Maximum input capacitance: 250nF (at 10kHz with 1mH inductor)
  • Sensor excitation frequency: 10kHz to 10MHz
  • Number of channels: 2, 4
  • Resolution: up to 28-bit
  • RMS noise: 0.3fF at 100SPS and fSENSOR = 5MHz
  • Supply voltage: 2.7V to 3.9V
  • Power consumption (active): 2.1mA
  • Low-power sleep mode: 35μA
  • Shutdown: 200nA
  • Interface: I2C
  • Temperature range: -40℃ to +125℃

Applications

AI Translation
  • Proximity sensing
  • Gesture recognition
  • Automotive door/kick sensor
  • Conductive liquid level sensing
In-Stock: 179
179 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0664$ 10.07
10+$ 8.693$ 86.93
30+$ 7.8563$ 235.69
100+$ 7.1542$ 715.42
Standard Packaging4500/Full Reel
Better price for more quantity?
$