TI SN74LVC1G02DRLR
| Manufacturer | |
| MPN | SN74LVC1G02DRLR |
| LCSC Part # | C194998 |
| Packaging | SOT-553-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive NOR-Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Propagation Delay | 3.6ns@3.3V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2-input positive-NOR gate is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G02 performs the Boolean function Y = A + B(overline) or Y = A(overline) ⋅ B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G02 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 x 0.8 mm.
Features
- Available in the Ultra-Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 3.6 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1705 | $ 0.85 |
| 50+ | $ 0.1369 | $ 6.85 |
| 150+ | $ 0.1225 | $ 18.38 |
| 500+ | $ 0.1045 | $ 52.25 |
| 3,000+ | $ 0.0958 | $ 287.40 |
| 6,000+ | $ 0.091 | $ 546.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-553-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;550mV | |
| Propagation Delay | 3.6ns@3.3V,15pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Input Logic Level - High | 1.7V~2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2-input positive-NOR gate is designed for 1.65-V to 5.5–VCC operation. The SN74LVC1G02 performs the Boolean function Y = A + B(overline) or Y = A(overline) ⋅ B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G02 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 x 0.8 mm.
Features
- Available in the Ultra-Small 0.64 mm² Package (DPW) with 0.5-mm Pitch
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC
- Max tpd of 3.6 ns at 3.3 V
- Low Power Consumption, 10-μA Max ICC
- ±24-mA Output Drive at 3.3 V
- Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single
- Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



