ABB JFW150F1
| Manufacturer | |
| MPN | JFW150F1 |
| LCSC Part # | C19498913 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Vin | 36V~75V | |
| Vout | 3.3V | |
| Ripple Noise | 150mVp-p | |
| type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 30A | |
| Height | 12.7mm | |
| Frequency - Switching | 500kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 99W | |
| Conversion Efficiency | 80% | |
| Features | Over Current Protection;Remote sampling compensation;Overvoltage protection;External clock synchronization;Over-temperature protection | |
| Length | 61mm | |
| Width | 57.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The JFW-Series Power Modules are dc-dc converters that operate over an input voltage range of 36 Vdc to 75 Vdc and provide a precisely regulated dc output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules have maximum power ratings from 33 W to 99 W at typical full-load efficiencies of 80%. The sealed modules have metal baseplates for excellent thermal performance. Threaded-through holes are provided for easy mounting or adding a heat sink for high-temperature applications. Listed above are the enhanced features for convenience and flexibility in redundant and/or distributed power applications.
Features
AI Translation
- Small size: 61.0 mm×57.9 mm×12.7 mm (2.40 in. × 2.28 in. × 0.50 in.)
- High power density
- High efficiency: 80% typical
- Low output noise
- Constant frequency
- Metal baseplate
- 2:1 input voltage range
- Anti-rollback circuit
- Overcurrent protection
- Current-limit set-point adjustment
- Primary and secondary remote on/off
- Remote sense
- Adjustable output voltage: 60% to 110% of Vo, nom
- Output overvoltage protection
- Overvoltage set-point adjustment
- Synchronization
- Forced load sharing (parallelable)
- Parallelable with FW300F1
- Output current monitor
- Overtemperature protection
- Power good signal
- Thermal warning signal
- Case ground pin
- ISO 9001 Certified manufacturing facilities
- UL 1950 Recognized, CSA C22.2 No. 950-95 Certified, and VDE 0805 (EN60950, IEC950) Licensed
- CE mark meets 73/23/EEC and 93/68/EEC directives
Applications
AI Translation
- Redundant and/or distributed power architectures
- Workstations
- Computer equipment
- Communications equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 343.4468 | $ 343.45 |
| 200+ | $ 137.0377 | $ 27407.54 |
| 480+ | $ 132.4588 | $ 63580.22 |
| 1,000+ | $ 130.1952 | $ 130195.20 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

