CTS 767161154G
| Manufacturer | |
| MPN | 767161154G |
| LCSC Part # | C19493403 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 150kΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7981 | $ 0.80 |
| 215+ | $ 0.3187 | $ 68.52 |
| 516+ | $ 0.308 | $ 158.93 |
| 989+ | $ 0.3035 | $ 300.16 |
Standard Packaging43/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | - | |
| Number of Resistors | 15 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 150kΩ | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±100ppm/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 767 series resistor networks are single-package devices containing a group of homogeneous resistor elements. The CTS network design offers a smaller circuit footprint, excellent reliability, improved TCR tracking and resistance tolerance matching, while helping to reduce placement costs by minimizing the number of application components.
Features
- Surface mount gull-wing package
- Rugged ceramic construction, medium body design - 5.59mm
- No internal dendrite growth, compliant with EIA PDP 100 SOGN-0002 outline
- 30% less board space than molded products of equivalent power rating
- Tape and reel or slide packaging
- RoHS compliant per EU Directive 2011/65/EU - lead-free terminal finish
- Exemption 7(c)-I, lead [Pb] in glass for electrical and electronic components
Applications
Telecom infrastructure, edge routers, network-attached storage, optical networking, internet/cybersecurity
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

