ROHM RPM870-H14E2
| Manufacturer | |
| MPN | RPM870-H14E2 |
| LCSC Part # | C19490182 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.6V~3.6V IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Transmission Distance | - | |
| Voltage - Supply | 2.6V~3.6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RPM870 - H14 is a module supporting IrDA Ver. 1.2 (low power) and is ideal for wireless communication. An infrared LED, a pin photodiode, and an LSI are all contained in a single very compact package. It also features low power consumption and a power-down function, making this IC well-suited for mobile devices.
Features
AI Translation
- Compliant with IrDA Ver. 1.2 (low power)
- Low power consumption in standby mode (typical 90μA)
- Power-down function ideal for battery-powered applications
- On-board supply voltage range: 2.6V to 3.6V
- Only 1 external capacitor required
Applications
AI Translation
Mobile phones, personal digital assistants, etc.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7151 | $ 6.72 |
| 200+ | $ 2.6794 | $ 535.88 |
| 500+ | $ 2.5899 | $ 1294.95 |
| 1,000+ | $ 2.5459 | $ 2545.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

