Cosmo KAQY212
| Manufacturer |
Cosmo
Asian Brands |
| Mfr. Part # | KAQY212 |
| LCSC Part # | C194899 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 400mA 60V |
| Description | Solid State SPST-NO(1 Form A) DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Cosmo | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8105 | $ 0.81 |
10+ | $ 0.6509 | $ 6.51 |
30+ | $ 0.571 | $ 17.13 |
100+ | $ 0.4928 | $ 49.28 |
500+ | $ 0.4452 | $ 222.60 |
1,000+ | $ 0.4206 | $ 420.60 |
Standard Packaging 100/Full
Tube | ||