LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMD0805P035TSA product image
Images for reference only

Littelfuse SMD0805P035TSA

Manufacturer
MPN
SMD0805P035TSA
LCSC Part #
C19487374
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 350mA
Datasheetpdf iconLittelfuse SMD0805P035TSA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current350mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current750mA
Height-
Length-
Width-
Time to Trip(Max)-
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)1.2Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • These devices offer wide range in hold currents from 0.1 A to 1.0 A and voltages from 6V to 15V.
  • Suitable for reflow soldering.

Applications

AI Translation
  • computers
  • cellular phone
  • general electronics