SILICON LABS SI8501-C-GM
| Manufacturer | |
| MPN | SI8501-C-GM |
| LCSC Part # | C19480333 |
| Packaging | QFN-12(4x4) |
| Customer # | |
| Key Attributes | QFN-12(4x4) Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-12(4x4) | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si85xx products are unidirectional AC current sensors with full-scale ranges of 5A, 10A, and 20A. The Si85xx products are ideal upgrades from older current sensing technologies, offering advantages in size, performance, and cost compared to current transformers, Hall-effect devices, DCR circuits, and other methods. The Si85xx features extremely low losses, with a series resistance of less than 1.3mΩ and series inductance of less than 2nH in the sensing path at 25°C. The current sensing terminals are isolated from other package pins, with isolation ratings of up to 5kV_RMS available depending on the safety certification level.
Features
- Single-chip AC current sensor
- Low loss: primary series resistance < 1.3mΩ, inductance < 2nH
- Leading-edge noise suppression — no leading-edge blanking required
- "Ping-pong" output version allows a single Si85xx to replace two current transformers in full-bridge designs
- Available in 5A, 10A, and 20A full-scale versions
- Initial accuracy ±5%
- Input frequency range: 50kHz ~ 1MHz
- FAULT output for operational safety
- Minimum output 2V_PP at full scale
- High-side or low-side current sensing
- Compact 4×4×1mm QFN package (1kV_RMS isolation)
- 20-pin wide-body SOIC package (5kV_RMS isolation)
- Operating temperature range: -40°C ~ 125°C
- UL/VDE/CSA certified
Applications
- Power Supply
- Motor Control
- Lighting Equipment
- Industrial Equipment
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-12(4x4) | |
| Features | Overcurrent Protection;Under-voltage lockout;Power-on reset |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si85xx products are unidirectional AC current sensors with full-scale ranges of 5A, 10A, and 20A. The Si85xx products are ideal upgrades from older current sensing technologies, offering advantages in size, performance, and cost compared to current transformers, Hall-effect devices, DCR circuits, and other methods. The Si85xx features extremely low losses, with a series resistance of less than 1.3mΩ and series inductance of less than 2nH in the sensing path at 25°C. The current sensing terminals are isolated from other package pins, with isolation ratings of up to 5kV_RMS available depending on the safety certification level.
Features
- Single-chip AC current sensor
- Low loss: primary series resistance < 1.3mΩ, inductance < 2nH
- Leading-edge noise suppression — no leading-edge blanking required
- "Ping-pong" output version allows a single Si85xx to replace two current transformers in full-bridge designs
- Available in 5A, 10A, and 20A full-scale versions
- Initial accuracy ±5%
- Input frequency range: 50kHz ~ 1MHz
- FAULT output for operational safety
- Minimum output 2V_PP at full scale
- High-side or low-side current sensing
- Compact 4×4×1mm QFN package (1kV_RMS isolation)
- 20-pin wide-body SOIC package (5kV_RMS isolation)
- Operating temperature range: -40°C ~ 125°C
- UL/VDE/CSA certified
Applications
- Power Supply
- Motor Control
- Lighting Equipment
- Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

