LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shenzhen Better Life Elec S&T BL1860 product image
  • BL1860 thumbnail 1
  • BL1860 thumbnail 2
  • BL1860 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Shenzhen Better Life Elec S&T BL1860RoHS

Manufacturer
MPN
BL1860
LCSC Part #
C194779
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
QFN-20-EP(3x3) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconShenzhen Better Life Elec S&T BL1860

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BL1860 is a high-performance electrode-based ECG acquisition chip designed to extract and amplify weak electrophysiological signals reflecting cardiac activity from the human body. It is a single-channel weak signal acquisition front-end featuring adjustable gain, adjustable bandwidth, a built-in internal reference, and a low-dropout linear regulator. With its high integration, compact package, and ultra-low power consumption, the BL1860 is well-suited for scalable medical instrumentation, wearable health devices, and other mobile healthcare applications where form factor, power consumption, and total cost are critical considerations.

Features

AI Translation
  • Low power consumption: 150uA operating current
  • Supports 2-electrode/3-electrode acquisition modes
  • Input-referred noise: 10uVpp
  • CMRR: -80dB (dc to 100Hz)
  • Adjustable gain: 400, 800
  • Adjustable bandwidth: 0.5~30Hz, 0.5~100Hz
  • Built-in right leg drive circuit
  • Built-in lead-off detection
  • Fast baseline recovery support
  • Supply voltage: 2.7V~3.3V
  • Package: QFN20, 3x3mm

Applications

AI Translation
  • Medical instrumentation for ECG signal detection
  • Other mobile health terminals
  • Portable ECG detection devices
  • Health phones or accessories
  • Smart watches
  • Smart home
  • Health and fitness equipment
Not available now