THOMAS & BETTS LHUSD2-G-LA
| Manufacturer | |
| MPN | LHUSD2-G-LA |
| LCSC Part # | C19477552 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ultrasonic Receivers, Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | THOMAS & BETTS | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Digital ultrasonic (US) sensor
- IntellIDAPT® adaptive technology; no manual adjustment required
- Single-relay and dual-relay models for switching
- Occupied mode (auto-on) and unoccupied mode (manual-on) operating modes
- 400 sq. ft., 180° coverage area
- 120/277VAC, 347VAC, and 24VDC models
- Zero arc-point switching
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.8351 | $ 242.84 |
| 200+ | $ 96.8931 | $ 19378.62 |
| 500+ | $ 93.6555 | $ 46827.75 |
| 1,000+ | $ 92.0564 | $ 92056.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Ultrasonic Receivers, Transmitters | |
| Manufacturer | THOMAS & BETTS | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Digital ultrasonic (US) sensor
- IntellIDAPT® adaptive technology; no manual adjustment required
- Single-relay and dual-relay models for switching
- Occupied mode (auto-on) and unoccupied mode (manual-on) operating modes
- 400 sq. ft., 180° coverage area
- 120/277VAC, 347VAC, and 24VDC models
- Zero arc-point switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8479909090 |
| USHTS | 8479909596 |
| TARIC | 8479902090 |
| Type | Details |
|---|---|
| CAHTS | 8479909090 |
| BRHTS | 84799090 |
| INHTS | 84799090 |
| MXHTS | 8479.90.99 |

