LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse RXE300 product image
Images for reference only

Littelfuse RXE300

Manufacturer
MPN
RXE300
LCSC Part #
C19476217
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 72V 3A
Datasheetpdf iconLittelfuse RXE300
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max72V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation2.8W
Trip Current-
Height-
Length-
Width-
Resistance @ 25℃40mΩ
Time to Trip(Max)1.95s
Resistance - Post Trip (R1) (Max)100mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Maximum voltage: 72V
  • Maximum current: 40A
  • Insulation material: Cured, flame-retardant epoxy polymer, compliant with UL94 V-0
  • Lead material: 20 AWG tin-lead plated copper