Honeywell HIH-5031-001
| Manufacturer | |
| MPN | HIH-5031-001 |
| LCSC Part # | C194682 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SMD-4P Humidity, Moisture Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | Honeywell | |
| Packaging | SMD-4P | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Temperature compensation;Chemical gas resistance |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 61.8935 | $ 61.89 |
| 10+ | $ 59.8932 | $ 598.93 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



