LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell FSS1500NGB product image
Images for reference only

Honeywell FSS1500NGBRoHS

Manufacturer
MPN
FSS1500NGB
LCSC Part #
C19467902
Packaging
-
Customer #
Key Attributes
Force Sensors, Load Cells - Industrial RoHS
Datasheetpdf iconHoneywell FSS1500NGB
Not available now

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

Honeywell's FSS-SMT Series force sensors are designed to be among the most reliable force sensors available, as demonstrated by a Mean Cycles To Failure (MCTF) of 20 million cycles under rated conditions at 25°C (77°F). This low-profile SMT sensor allows for automated assembly on PCBs, which typically helps customers reduce assembly costs. The FSS-SMT Series force sensors are designed to deliver accurate and reliable force sensing performance in a compact, commercial-grade package. The sensors incorporate Honeywell's sensing technology, utilizing a specialized piezoresistive micromachined silicon sensing element. The low-power, unamplified, uncompensated Wheatstone bridge circuit design provides an inherently stable millivolt output over the force range.

Features

AI Translation
  • SMT-compatible for automated assembly, eliminating hand soldering
  • RoHS-compliant materials per Directive 2002/95/EC
  • Low deflection (typically ~30μm at full scale) reduces measurement error
  • Direct mechanical coupling between actuator ball and sensing element minimizes coupling error and mechanical hysteresis
  • Rated MCTF of 20 million cycles at 25°C (77°F), application-dependent, providing consistent output over time and reducing maintenance or replacement
  • Small footprint minimizes PCB space occupation
  • Enhanced sensitivity without compromising signal integrity, reducing system noise and measurement error
  • Ratiometric output accommodates supply voltage variations, reducing ratio errors
  • Low supply voltage enables use in many battery-powered applications
  • High ESD immunity per ESD sensitivity Class 3B (8 kV), reducing special handling during assembly
  • Low sensor output sensitivity to mounting stresses

Applications

AI Translation

Medical:

  • Infusion pumps
  • Portable non-invasive pumps
  • Occlusion detection
  • Kidney dialysis machines
  • Enteral pumps

Industrial:

  • Load and compression sensing
  • Variable tension control
  • Robotic end effectors
  • Wire bonding equipment