ROHM BM1P101FJ-E2
| Manufacturer | |
| MPN | BM1P101FJ-E2 |
| LCSC Part # | C194667 |
| Packaging | SOP-J8 |
| Customer # | |
| Key Attributes | 1A 100kHz 0.67W 8.9V~26V 650V Flyback SOP-J8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 1A | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | 0.67W | |
| Voltage - Supply | 8.9V~26V | |
| Voltage - Breakdown | 650V | |
| Topology | Flyback | |
| Features | Soft-start;Over Voltage Protection;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0132 | $ 2.01 |
| 10+ | $ 1.7208 | $ 17.21 |
| 30+ | $ 1.5376 | $ 46.13 |
| 100+ | $ 1.3495 | $ 134.95 |
| 500+ | $ 1.2658 | $ 632.90 |
| 1,000+ | $ 1.2278 | $ 1227.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

