M3*8 Pan Head Phillips Machine Screws Nylon PF3-8N
| Manufacturer | HIWAAsian Brands |
| MPN | PF3-8N(M3*8) |
| LCSC Part # | C194618 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Performance level | - | |
| Tooth outer diameter | - | |
| specifications | M3*8 | |
| length | 8mm | |
| diameter | 3mm | |
| Slot number | - | |
| Tensile strength (N/mm ²) | - | |
| texture of material | - | |
| Groove depth | - | |
| Surface Treatment | - | |
| Breaking torque (N • m) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0146 | $ 0.29 |
| 200+ | $ 0.0137 | $ 2.74 |
| 4,000+ | $ 0.0114 | $ 45.60 |
| 20,000+ | $ 0.0109 | $ 218.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Performance level | - | |
| Tooth outer diameter | - | |
| specifications | M3*8 | |
| length | 8mm | |
| diameter | 3mm | |
| Slot number | - | |
| Tensile strength (N/mm ²) | - | |
| texture of material | - | |
| Groove depth | - | |
| Surface Treatment | - | |
| Breaking torque (N • m) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



