Bel Fuse SIP501.2LTR
| Manufacturer | |
| MPN | SIP501.2LTR |
| LCSC Part # | C19449698 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 50mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 6A | |
| Type | - | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2V | |
| Operating Temperature Range | 0℃~+55℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 499.8603 | $ 499.86 |
| 216+ | $ 199.4483 | $ 43080.83 |
| 504+ | $ 192.7834 | $ 97162.83 |
| 1,008+ | $ 189.4896 | $ 191005.52 |
Standard Packaging36/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 50mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 6A | |
| Type | - | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2V | |
| Operating Temperature Range | 0℃~+55℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

