TI SN74ACT14PWR
| Manufacturer | |
| MPN | SN74ACT14PWR |
| LCSC Part # | C194483 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | HEX SCHMITT-TRIGGER INVERTER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74ACT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 11.5ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These Schmitt-trigger devices contain six independent inverters. They perform the Boolean function Y = A(overline). Because of the Schmitt action, they have different input threshold levels for positive-going (V(T+)) and for negative-going (V(T-)) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. They also have a greater noise margin than conventional inverters.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4488 | $ 2.24 |
| 50+ | $ 0.3516 | $ 17.58 |
| 150+ | $ 0.3099 | $ 46.49 |
| 500+ | $ 0.258 | $ 129.00 |
| 2,000+ | $ 0.2348 | $ 469.60 |
| 4,000+ | $ 0.2209 | $ 883.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74ACT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 11.5ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These Schmitt-trigger devices contain six independent inverters. They perform the Boolean function Y = A(overline). Because of the Schmitt action, they have different input threshold levels for positive-going (V(T+)) and for negative-going (V(T-)) signals. These circuits are temperature compensated and can be triggered from the slowest of input ramps and still give clean, jitter-free output signals. They also have a greater noise margin than conventional inverters.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



