BOURNS 4608M-902-102LF
| Manufacturer | |
| MPN | 4608M-902-102LF |
| LCSC Part # | C19444542 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1nF Independent X7R 50V ±20% Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Capacitance | 1nF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 50V | |
| Number of Capacitors | 4 | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1135 | $ 2.11 |
| 200+ | $ 0.8436 | $ 168.72 |
| 400+ | $ 0.8163 | $ 326.52 |
| 1,000+ | $ 0.8026 | $ 802.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

