TI LM2902PWRE4
| Manufacturer | |
| MPN | LM2902PWRE4 |
| LCSC Part # | C19441941 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4 3mV 500V/ms 80dB 60nA 1.2MHz 240uA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 60nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 240uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM324B and LM2902B are next-generation versions of the industry-standard op amps LM324 and LM2902, each integrating four high-voltage (36V) op amps. These devices deliver exceptional value for cost-sensitive applications. Key features include low offset voltage (600μV typical), ground-referenced common-mode input range, and high differential input voltage capability. LM324B and LM2902B are unity-gain stable, offering low offset voltage of 3mV maximum per amplifier (2mV maximum for LM324BA and LM2902BA) and quiescent current of 240μA typical. High ESD protection (2kV HBM and 1.5kV CDM) along with integrated EMI and RF filtering enable LM324B and LM2902B to be deployed in more demanding and environmentally challenging applications. LM324B and LM2902B are drop-in replacements for all versions of LM224, LM324, and LM2902 devices.
Features
- All-new LM324B and LM2902B
- B version directly replaces all versions of LM224, LM324, and LM2902
- Supply voltage range: 3V to 36V (B, BA versions)
- Low input offset voltage: ±2mV (BA version) / 3mV (B version)
- ESD rating: 2kV (HBM), 1.5kV (CDM)
- EMI suppression: integrated RF and EMI filter
- Low input bias current: 50nA maximum (over –40°C to 125°C range)
- Common-mode input voltage range includes V–; differential input can be driven to supply voltage
Applications
- Commercial network and server power supply units
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Washing machines, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and variable frequency drives
- Uninterruptible power supplies
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 4nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 60nA | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1.2MHz | |
| Quiescent Current | 240uA | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -18V~-2.5V;2.5V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM324B and LM2902B are next-generation versions of the industry-standard op amps LM324 and LM2902, each integrating four high-voltage (36V) op amps. These devices deliver exceptional value for cost-sensitive applications. Key features include low offset voltage (600μV typical), ground-referenced common-mode input range, and high differential input voltage capability. LM324B and LM2902B are unity-gain stable, offering low offset voltage of 3mV maximum per amplifier (2mV maximum for LM324BA and LM2902BA) and quiescent current of 240μA typical. High ESD protection (2kV HBM and 1.5kV CDM) along with integrated EMI and RF filtering enable LM324B and LM2902B to be deployed in more demanding and environmentally challenging applications. LM324B and LM2902B are drop-in replacements for all versions of LM224, LM324, and LM2902 devices.
Features
- All-new LM324B and LM2902B
- B version directly replaces all versions of LM224, LM324, and LM2902
- Supply voltage range: 3V to 36V (B, BA versions)
- Low input offset voltage: ±2mV (BA version) / 3mV (B version)
- ESD rating: 2kV (HBM), 1.5kV (CDM)
- EMI suppression: integrated RF and EMI filter
- Low input bias current: 50nA maximum (over –40°C to 125°C range)
- Common-mode input voltage range includes V–; differential input can be driven to supply voltage
Applications
- Commercial network and server power supply units
- Multifunction printers
- Power supplies and mobile chargers
- Desktop computers and motherboards
- Indoor and outdoor air conditioners
- Washing machines, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and variable frequency drives
- Uninterruptible power supplies
C19441941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

