LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BCR420UW6-7 product image
  • BCR420UW6-7 thumbnail 1
  • BCR420UW6-7 thumbnail 2
  • BCR420UW6-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BCR420UW6-7RoHS

Manufacturer
MPN
BCR420UW6-7
LCSC Part #
C194381
Packaging
SOT-26
Customer #
Key Attributes
LINEAR LED CONSTANT CURRENT REGULATOR IN SOT26
Datasheetpdf iconDIODES BCR420UW6-7
In-Stock: 944
944 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3156$ 1.32
10+$ 1.0781$ 10.78
30+$ 0.9464$ 28.39
100+$ 0.8001$ 80.01
500+$ 0.7334$ 366.70
1,000+$ 0.7041$ 704.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDIODES
PackagingSOT-26
Output Voltage40V
Frequency - Switching-
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-55℃~+150℃
Topology-
Number of Channels1
Type-
Output Current350mA
Constant Current Accuracy10%
Voltage - Input(DC)40V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BCR420U and BCR421U monolithically integrate transistors, diodes and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. The device regulates with a preset 10 mA nominal that can be adjusted with an external resistor up to 350 mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in multiple applications, as long as the maximum supply voltage to the device is <40 V. With the low-side control, the BCR421U has an Enable (EN) pin which can be pulse-width modulated (PWM) up to 25kHz by a microcontroller for LED dimming. With no need for additional external components, this CCR is fully integrated into an SOT26 (SC74R) minimizing PCB area and component count.

Features

AI Translation
  • LED Constant Current Regulator using NPN Emitter-Follower with Emitter Resistor to Current Limit
  • IOUT – 10 mA ±10% Constant Current (Preset)
  • IOUT up to 350 mA Adjustable with an External Resistor (BCR421U)
  • VOUT – 40V Supply Voltage
  • PD up to 1W in SOT26 (SC74R)
  • Low-Side Control Enabling PWM Input < 25kHz (BCR421U)
  • Negative Temperature Coefficient (NTC) Reduces IOUT with Increasing Temperature
  • Parallel Devices to Increase Regulated Current
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability Automotive-Compliant Parts are Available Under Separate Datasheet (BCR420UW6Q/BCR421UW6Q)

Applications

AI Translation
  • Automotive Interior Lighting
  • Emergency Lighting
  • Signage, Advertising, Decorative and Architectural Lighting
  • Retail Lighting in Fridges, Freezer Cases and Vending Machines