MICROCHIP E115
| Manufacturer | |
| MPN | E115 |
| LCSC Part # | C19437064 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Auto calibration;Temperature compensation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E115 board is designed for rapid evaluation of the QT115H "sync chip" QTouch™ IC. The board contains four keys, each with a corresponding backlight LED to indicate touch status. The keys are formed by square copper areas on the PCB beneath a plastic panel, with these copper areas surrounding voids. A translucent material diffuses the light from the LEDs to provide a broader illumination area. The board provides external interface connections, allowing multiple E115 boards to be linked together for cascaded expansion of two or more E115 boards. The board is powered by a single 9V alkaline battery and features a low-voltage detection LED.
Features
- Designed for rapid evaluation of the QT115H "sync chip" QTouch™ IC
- Four keys with backlight LEDs
- External interface for multi-board daisy-chaining
- Powered by 9V alkaline battery with low-voltage detection LED
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Auto calibration;Temperature compensation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E115 board is designed for rapid evaluation of the QT115H "sync chip" QTouch™ IC. The board contains four keys, each with a corresponding backlight LED to indicate touch status. The keys are formed by square copper areas on the PCB beneath a plastic panel, with these copper areas surrounding voids. A translucent material diffuses the light from the LEDs to provide a broader illumination area. The board provides external interface connections, allowing multiple E115 boards to be linked together for cascaded expansion of two or more E115 boards. The board is powered by a single 9V alkaline battery and features a low-voltage detection LED.
Features
- Designed for rapid evaluation of the QT115H "sync chip" QTouch™ IC
- Four keys with backlight LEDs
- External interface for multi-board daisy-chaining
- Powered by 9V alkaline battery with low-voltage detection LED
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

