LED Spacer H17mm Φ4mm
| Manufacturer | HIWAAsian Brands |
| MPN | LEDLED4*17 |
| LCSC Part # | C194361 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spacers, Standoffs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Height | 17mm | |
| outer diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Height | 17mm | |
| outer diameter | 4mm |
Help & FeedbackShow similar products (0) >
In-Stock: 7,350
7,350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0057 | $ 0.29 |
| 500+ | $ 0.0054 | $ 2.70 |
| 10,000+ | $ 0.0043 | $ 43.00 |
| 50,000+ | $ 0.0042 | $ 210.00 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - | |
| Height | 17mm | |
| outer diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Height | 17mm | |
| outer diameter | 4mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



