Zilog ZHX1203MB115TH2090TR
| Manufacturer | |
| MPN | ZHX1203MB115TH2090TR |
| LCSC Part # | C19430791 |
| Packaging | - |
| Customer # | |
| Key Attributes | IrDA Transceiver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Zilog | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ZILOG ZHX1203, designed for mobile phones, pagers, and PDAs, is the smallest, lowest-power, and most feature-rich transceiver in its class. Receive current consumption during communication is as low as 100 μA (typical). The ZHX1203MB features an ultra-low receive current consumption of only 100 μA (typical). Its ultra-slim form factor (7.3 mm L × 2.8 mm W × 1.9 mm H) allows placement in virtually any compact device. With only two external components required, the application circuit footprint is also minimized. The ZHX1203 is designed to support IrDA-Data SIR mode, operating at 115 Kbits/s, enabling users to share phone numbers, addresses, and notes, as well as connect a PC to the internet via mobile phone. The transceiver integrates an IRED emitter, photodiode, and a unique driver/control ASIC in a single package. The ZILOG ZHX1203 also features shutdown control, reducing typical current consumption to 0.1 μA.
Features
- Compliant with IrDA Data Specification 1.4 Low Power SIR standard (link range: low power to low power 0 to 20 cm; standard power to low power 0 to 30 cm)
- Supply voltage range: 2.4 V to 3.6 V
- ZHX1203MB receive current: 100 μA (typical)
- Ultra-thin package: 7.3 mm (L) × 2.8 mm (W) × 1.9 mm (H)
- Only two external components required
- Extended operating temperature range: -30 °C to +85 °C
- Internal current source eliminates current-limiting resistor for IR LED
- Compliant with IEC 825-1 Class 1 eye safety specification
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/IrDA Transceiver Modules | |
| Manufacturer | Zilog | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ZILOG ZHX1203, designed for mobile phones, pagers, and PDAs, is the smallest, lowest-power, and most feature-rich transceiver in its class. Receive current consumption during communication is as low as 100 μA (typical). The ZHX1203MB features an ultra-low receive current consumption of only 100 μA (typical). Its ultra-slim form factor (7.3 mm L × 2.8 mm W × 1.9 mm H) allows placement in virtually any compact device. With only two external components required, the application circuit footprint is also minimized. The ZHX1203 is designed to support IrDA-Data SIR mode, operating at 115 Kbits/s, enabling users to share phone numbers, addresses, and notes, as well as connect a PC to the internet via mobile phone. The transceiver integrates an IRED emitter, photodiode, and a unique driver/control ASIC in a single package. The ZILOG ZHX1203 also features shutdown control, reducing typical current consumption to 0.1 μA.
Features
- Compliant with IrDA Data Specification 1.4 Low Power SIR standard (link range: low power to low power 0 to 20 cm; standard power to low power 0 to 30 cm)
- Supply voltage range: 2.4 V to 3.6 V
- ZHX1203MB receive current: 100 μA (typical)
- Ultra-thin package: 7.3 mm (L) × 2.8 mm (W) × 1.9 mm (H)
- Only two external components required
- Extended operating temperature range: -30 °C to +85 °C
- Internal current source eliminates current-limiting resistor for IR LED
- Compliant with IEC 825-1 Class 1 eye safety specification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

