OMRON TL-YS15MY14-US
| Manufacturer | |
| MPN | TL-YS15MY14-US |
| LCSC Part # | C19415316 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~12mm Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0mm~12mm | |
| Interface | -;SPST-NO | |
| Voltage - Supply | 90V~250V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cost-effective, limit switch-style sensor with plastic housing
- Low cost
- Wide operating voltage range (10 ~ 30 VDC and 90 ~ 250 VAC)
- Direct switching of AC loads up to 500 mA and DC loads up to 200 mA
- Front, side, or end sensing
- DC reverse polarity protection
- Operation indicator on all models
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 485.6702 | $ 485.67 |
| 200+ | $ 193.7862 | $ 38757.24 |
| 500+ | $ 187.3109 | $ 93655.45 |
| 1,000+ | $ 184.1112 | $ 184111.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | 0mm~12mm | |
| Interface | -;SPST-NO | |
| Voltage - Supply | 90V~250V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cost-effective, limit switch-style sensor with plastic housing
- Low cost
- Wide operating voltage range (10 ~ 30 VDC and 90 ~ 250 VAC)
- Direct switching of AC loads up to 500 mA and DC loads up to 200 mA
- Front, side, or end sensing
- DC reverse polarity protection
- Operation indicator on all models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

