TI REF3040AIDBZR
| Manufacturer | |
| Mfr. Part # | REF3040AIDBZR |
| LCSC Part # | C19415 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | CMOS Voltage Reference |
| Description | Series Voltage Reference IC Fixed 4.096V ±0.2% 25mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
27,225 
27,225
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3827 | $ 0.38 |
10+ | $ 0.3001 | $ 3.00 |
30+ | $ 0.2604 | $ 7.81 |
100+ | $ 0.2239 | $ 22.39 |
500+ | $ 0.2096 | $ 104.80 |
1,000+ | $ 0.2033 | $ 203.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$