Infineon BSC032N04LS
| Manufacturer | |
| MPN | BSC032N04LS |
| LCSC Part # | C194147 |
| Packaging | TDSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 98A TDSON-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- Very low on-resistance RDS(on) @ Vgs = 4.5 V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7717 | $ 0.77 |
| 10+ | $ 0.6304 | $ 6.30 |
| 30+ | $ 0.5605 | $ 16.82 |
| 100+ | $ 0.4907 | $ 49.07 |
| 500+ | $ 0.4501 | $ 225.05 |
| 1,000+ | $ 0.4273 | $ 427.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8(5x6) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 700pF | |
| Current - Continuous Drain(Id) | 98A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 52W | |
| Reverse Transfer Capacitance (Crss@Vds) | 80pF | |
| RDS(on) | 3.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- Very low on-resistance RDS(on) @ Vgs = 4.5 V
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
C194147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



