Cornell Dubilier Electronics ESRD4R7M12B
| Manufacturer | |
| Mfr. Part # | ESRD4R7M12B |
| LCSC Part # | C19412446 |
| Package | - |
| Customer # | |
| Description | 4.7uF 12.5V 80mΩ 1A@100kHz ±20% Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1317 | $ 2.13 |
300+ | $ 0.8512 | $ 255.36 |
600+ | $ 0.8224 | $ 493.44 |
900+ | $ 0.8087 | $ 727.83 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$